Part Details for AS1909C17-T by ams
Overview of AS1909C17-T by ams
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS1909C17-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2362 |
|
RFQ |
Part Details for AS1909C17-T
AS1909C17-T CAD Models
AS1909C17-T Part Data Attributes
|
AS1909C17-T
ams
Buy Now
Datasheet
|
Compare Parts:
AS1909C17-T
ams
µP Supervisory, Open-Drain, TH: 1.7V, Timeout: 100ms, SOT23 3-pin
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMS AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC |