Part Details for AS186-302LF by Skyworks Solutions Inc
Overview of AS186-302LF by Skyworks Solutions Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS186-302LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RF Switch | 21 |
|
$2.9714 / $5.9427 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2097 |
|
RFQ |
Part Details for AS186-302LF
AS186-302LF CAD Models
AS186-302LF Part Data Attributes:
|
AS186-302LF
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
AS186-302LF
Skyworks Solutions Inc
Diversity Switch, 0MHz Min, 4000MHz Max, 1 Func, 1.25dB Insertion Loss-Max, GAAS, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | MSOP-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Skyworks | |
1dB Compression Point | 25 dBm | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 1.25 dB | |
Isolation-Min | 35 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
On Time-Nom | 0.05 µs | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP8,.16 | |
Port Termination | ABSORPTIVE | |
RF/Microwave Device Type | DIVERSITY SWITCH | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Tin (Sn) | |
VSWR-Max | 1.6 |
Alternate Parts for AS186-302LF
This table gives cross-reference parts and alternative options found for AS186-302LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS186-302LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS119-12 | SPDT, 0MHz Min, 2500MHz Max, 1.2dB Insertion Loss-Max | Alpha Industries | AS186-302LF vs AS119-12 |
AS119-12 | SPDT, 0.3MHz Min, 2500MHz Max, 1 Func, 1.2dB Insertion Loss-Max, GAAS, SOIC-8 | Skyworks Solutions Inc | AS186-302LF vs AS119-12 |
AS338-12LF | SPDT, 0.3MHz Min, 2500MHz Max, 1 Func, 1.4dB Insertion Loss-Max, GAAS, ROHS COMPLIANT, PLASTIC, SOIC-8 | Skyworks Solutions Inc | AS186-302LF vs AS338-12LF |
AS338-12 | SPDT, 0.3MHz Min, 2500MHz Max, 1 Func, 1.4dB Insertion Loss-Max, GAAS, PLASTIC, SOIC-8 | Skyworks Solutions Inc | AS186-302LF vs AS338-12 |
AS176-59 | SPDT, 0.3MHz Min, 3000MHz Max, 1 Func, 1.2dB Insertion Loss-Max, GAAS, PLASTIC, MSOP-8 | Skyworks Solutions Inc | AS186-302LF vs AS176-59 |