Part Details for AS186-302 by Alpha Industries
Overview of AS186-302 by Alpha Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS186-302
AS186-302 CAD Models
AS186-302 Part Data Attributes:
|
AS186-302
Alpha Industries
Buy Now
Datasheet
|
Compare Parts:
AS186-302
Alpha Industries
SPDT, 0MHz Min, 4000MHz Max, 1.25dB Insertion Loss-Max, MINIATURE, PLASTIC, MSOP-8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALPHA INDUSTRIES INC | |
Package Description | MINIATURE, PLASTIC, MSOP-8 | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH ISOLATION | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 1.25 dB | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | SPDT | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.6 |