Part Details for AS17992LF by Skyworks Solutions Inc
Overview of AS17992LF by Skyworks Solutions Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS17992LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 20 MHz to 4.0 GHz GaAs SPDT Switch SPDT, 0.3MHz Min, 3000MHz Max, 1 Func, 0.6dB Insertion Loss-Max, GAAS RoHS: Compliant |
|
|
RFQ |