There are no models available for this part yet.
Overview of AS172-73LF by Skyworks Solutions Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F64573LFD | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion), , / | |
51915-273LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 2P 24S 2P Right Angle Receptacle, Solder To Board | |
51915-073LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 4P 8S Right Angle Receptacle, Solder To Board |
Price & Stock for AS172-73LF by Skyworks Solutions Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AS172-73LF-B
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
CAD Models for AS172-73LF by Skyworks Solutions Inc
Part Data Attributes for AS172-73LF by Skyworks Solutions Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SKYWORKS SOLUTIONS INC
|
Package Description
|
ROHS COMPLIANT, SOT-6, 6 PIN
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
1dB Compression Point
|
34 dBm
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COMPONENT
|
Input Power-Max (CW)
|
33.01 dBm
|
Insertion Loss-Max
|
1.2 dB
|
Isolation-Min
|
11 dB
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
6
|
On Time-Nom
|
0.1 µs
|
Operating Frequency-Max
|
2000 MHz
|
Operating Frequency-Min
|
0.3 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
TSOP6,.11,37
|
Power Supplies
|
3 V
|
RF/Microwave Device Type
|
TRANSFER SWITCH
|
Surface Mount
|
YES
|
Technology
|
GAAS
|
Terminal Finish
|
Matte Tin (Sn)
|
VSWR-Max
|
1.4
|
Alternate Parts for AS172-73LF
This table gives cross-reference parts and alternative options found for AS172-73LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS172-73LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS172-73 | Transfer Switch, 0.3MHz Min, 2000MHz Max, 1.2dB Insertion Loss-Max, SOT-6 | Alpha Industries | AS172-73LF vs AS172-73 |