Part Details for AS1712A-AQFT by ams
Overview of AS1712A-AQFT by ams
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for AS1712A-AQFT
AS1712A-AQFT CAD Models
AS1712A-AQFT Part Data Attributes:
|
AS1712A-AQFT
ams
Buy Now
Datasheet
|
Compare Parts:
AS1712A-AQFT
ams
Quad High-Output-Drive Operational Amplifier, 10MHz, 10V/µs, Rail-to-Rail I/O OpAmps with Shutdown; TQFN(3x3x0.8mm) 16-pin
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMS AG | |
Part Package Code | QFN | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-609 Code | e3 | |
Terminal Finish | MATTE TIN |