Part Details for AS1710B-ASCT by ams
Overview of AS1710B-ASCT by ams
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for AS1710B-ASCT
AS1710B-ASCT CAD Models
AS1710B-ASCT Part Data Attributes
|
AS1710B-ASCT
ams
Buy Now
Datasheet
|
Compare Parts:
AS1710B-ASCT
ams
AS1710 Op Amp; Package Type: SC70-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMS AG | |
Part Package Code | SC-70 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-609 Code | e3 | |
Terminal Finish | MATTE TIN |