Part Details for AS170-92 by Skyworks Solutions Inc
Overview of AS170-92 by Skyworks Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS170-92
AS170-92 CAD Models
AS170-92 Part Data Attributes:
|
AS170-92
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
AS170-92
Skyworks Solutions Inc
SPDT, 0.3MHz Min, 2000MHz Max, 1 Func, 0.8dB Insertion Loss-Max, GAAS, PLASTIC, SC-70, 6 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | TSSOP6,.08 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
1dB Compression Point | 21 dBm | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33.01 dBm | |
Insertion Loss-Max | 0.8 dB | |
Isolation-Min | 10 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
On Time-Nom | 0.02 µs | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 0.3 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP6,.08 | |
Port Termination | REFLECTIVE | |
RF/Microwave Device Type | SPDT | |
Surface Mount | YES | |
Technology | GAAS | |
VSWR-Max | 1.5 |
Alternate Parts for AS170-92
This table gives cross-reference parts and alternative options found for AS170-92. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS170-92, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS170-92 | SPDT, 0MHz Min, 2000MHz Max, 0.8dB Insertion Loss-Max, PLASTIC, SC-70, 6 PIN | Alpha Industries | AS170-92 vs AS170-92 |