Part Details for AS160-86 by Skyworks Solutions Inc
Overview of AS160-86 by Skyworks Solutions Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AS160-86
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Communications, PHEMT GaAs IC Transmit/Dual Receive Switch With Diversity Antennas 0.5-2GHz | 9000 |
|
RFQ |
Part Details for AS160-86
AS160-86 CAD Models
AS160-86 Part Data Attributes:
|
AS160-86
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
AS160-86
Skyworks Solutions Inc
Transfer Switch, 500MHz Min, 2000MHz Max, 0.9dB Insertion Loss-Max, MSOP-10
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 34.77 dBm | |
Insertion Loss-Max | 0.9 dB | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | TRANSFER SWITCH | |
VSWR-Max | 1.5 |
Alternate Parts for AS160-86
This table gives cross-reference parts and alternative options found for AS160-86. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS160-86, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS160-86 | Transfer Switch, 500MHz Min, 2000MHz Max, 0.9dB Insertion Loss-Max, MSOP-10 | Alpha Industries | AS160-86 vs AS160-86 |