There are no models available for this part yet.
Overview of AS16-30-32S-25 by ABB Low Voltage Products and Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR4AS-16LH-1#B00 | Renesas Electronics Corporation | 800V - 4A - Triac Medium Power Use, MP-3A, /Tube | |
CR2AS-16A-T13#B00 | Renesas Electronics Corporation | 800V - 2A - Thyristor Low Power Use | |
BCR4AS-16LHT13#B00 | Renesas Electronics Corporation | 800V - 4A - Triac Medium Power Use |
Price & Stock for AS16-30-32S-25 by ABB Low Voltage Products and Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
60Y5851
|
Newark | Ctr,3P,15.2A,220Vac,3/2,spr |Abb AS16-30-32S-25 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$197.9600 / $240.1900 | Buy Now | |
DISTI #
71563863
|
RS | CTR 3P 15.2A 220VAC 3/2 SPR | ABB AS16-30-32S-25 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$203.1800 / $253.9800 | RFQ | |
Onlinecomponents.com | ABB-CONTACTORS,OLS,MMPS - AS SERIES (9-16), 3-POLE RoHS: Compliant | 0 |
|
$175.9600 / $188.5300 | Buy Now |