Part Details for AS144-12 by Skyworks Solutions Inc
Overview of AS144-12 by Skyworks Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS144-12
AS144-12 CAD Models
AS144-12 Part Data Attributes
|
AS144-12
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
AS144-12
Skyworks Solutions Inc
SPDT, 0.3MHz Min, 2000MHz Max, 0.8dB Insertion Loss-Max, PLASTIC, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 36.99 dBm | |
Insertion Loss-Max | 0.8 dB | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 0.3 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | SPDT | |
VSWR-Max | 1.4 |
Alternate Parts for AS144-12
This table gives cross-reference parts and alternative options found for AS144-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS144-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS144-12 | SPDT, 0.3MHz Min, 2000MHz Max, 0.8dB Insertion Loss-Max, PLASTIC, SOIC-8 | Alpha Industries | AS144-12 vs AS144-12 |