Part Details for AS1363-BSTT-15 by ams
Overview of AS1363-BSTT-15 by ams
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS1363-BSTT-15
AS1363-BSTT-15 CAD Models
AS1363-BSTT-15 Part Data Attributes
|
AS1363-BSTT-15
ams
Buy Now
Datasheet
|
Compare Parts:
AS1363-BSTT-15
ams
AS1363 Linear Regulator; Output Range: 1,2 V; Package Type: SOT23-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMS AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Terminal Finish | MATTE TIN |