Part Details for AS1324-BTTT-12 by ams
Overview of AS1324-BTTT-12 by ams
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Energy and Power Systems
Renewable Energy
Automotive
Part Details for AS1324-BTTT-12
AS1324-BTTT-12 CAD Models
AS1324-BTTT-12 Part Data Attributes:
|
AS1324-BTTT-12
ams
Buy Now
Datasheet
|
Compare Parts:
AS1324-BTTT-12
ams
AS1324 Buck Converter; Output Range: 1.2V; Package Type: TSOT23-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMS AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR |