-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switch, SPDT, Horizontal, Through Hole-straight
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X6727
|
Newark | Slide Switch, Spdt, 0.4Va, 28Vac/Dc, Th, Contact Configuration:Spdt, Switch Operation:On-None-On, Switch Mounting:Through Hole, Product Range:As Series, Contact Current Max:-, Contact Voltage Ac Max:28V, Contact Voltage Dc Max:28V Rohs Compliant: Yes |Nkk Switches AS12CP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4200 / $9.3400 | Buy Now |
DISTI #
360-2612-ND
|
DigiKey | SWITCH SLIDE SPDT 0.4VA 28V Min Qty: 1 Lead time: 10 Weeks Container: Tray |
403 In Stock |
|
$3.0831 / $6.4400 | Buy Now |
DISTI #
633-AS12CP
|
Mouser Electronics | Slide Switches SPDT ON-ON .150" STRAIGHT RoHS: Compliant | 130 |
|
$3.5100 / $5.3400 | Buy Now |
DISTI #
70192467
|
RS | Switch, Sealed, Slide, SPDT, ON-NONE-ON,.150 Act, Straight PC,0.4A,28VAC/DC | NKK Switches AS12CP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 50 |
|
$4.1700 / $5.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | 0 |
|
$3.9100 | Buy Now |
DISTI #
AS12CP
|
TTI | Slide Switches SPDT ON-ON .150" STRAIGHT Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$4.1000 / $5.0000 | Buy Now |
|
Powell Electronics | SUBMINIATURE SLIDE Min Qty: 1 | 469 |
|
$3.6600 / $5.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AS12CP
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
AS12CP
NKK Switches
Switch, SPDT, Horizontal, Through Hole-straight
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Angle | ||
Actuator Color | WHITE | |
Actuator Length | 0.15 inch | |
Actuator Material | GLASS FILLED POLYAMIDE | |
Actuator Type | SLIDE | |
Body Breadth | 5.3848 mm | |
Body Height | 16.002 mm | |
Body Length or Diameter | 9.8044 mm | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | GOLD OVER SILVER | |
Contact (DC) Max Power Rating R Load | 0.4VA@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.05 mΩ | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | GLASS FILLED NYLON | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | CARBON COMPOSITE POLYMER | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
PCB Hole Count | 3 | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | HORIZONTAL | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | GOLD | |
Terminal Length | 0.122 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |