Part Details for AS126-62 by Skyworks Solutions Inc
Overview of AS126-62 by Skyworks Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for AS126-62
AS126-62 CAD Models
AS126-62 Part Data Attributes
|
AS126-62
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
AS126-62
Skyworks Solutions Inc
Transfer Switch, 0.3MHz Min, 2000MHz Max, 1.6dB Insertion Loss-Max, SSOP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 36.02 dBm | |
Insertion Loss-Max | 1.6 dB | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 0.3 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | TRANSFER SWITCH | |
VSWR-Max | 1.8 |