Part Details for AS12024LB25A100 by ADDA USA Corporation
Overview of AS12024LB25A100 by ADDA USA Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS12024LB25A100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58P0990
|
Newark | Axial Fan, 120Mm, 24Vdc, 280Ma, Supply Voltage Vdc:24V, Fan Frame Type:Square, Fan Frame Size:120Mm, External Depth:25Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:125.817Cfm, Noise Rating:51Dba, Power Rating:6.72W, Ip Rating:- Rohs Compliant: Yes |Adda AS12024LB25A100 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.4400 | Buy Now |
DISTI #
664-AS12024LB25A100
|
Mouser Electronics | DC Fans DC Axial Fan, 120x120x25mm, 24VDC, Low Speed, Ball Bearing | 0 |
|
$14.5800 / $17.9900 | Order Now |