Part Details for AS11CW by NKK Switches
Overview of AS11CW by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS11CW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ4488
|
Newark | Subminiature Slide |Nkk Switches AS11CW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8100 / $8.2800 | Buy Now |
DISTI #
3937-AS11CW-ND
|
DigiKey | SWITCH SLIDE SPST 0.4VA 28V Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
12947 In Stock |
|
$4.2727 / $6.3500 | Buy Now |
DISTI #
AS11CW-ND
|
DigiKey | SWITCH SLIDE SPST 0.4VA 28V Min Qty: 1 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.7600 | Buy Now |
DISTI #
633-AS11CW
|
Mouser Electronics | Slide Switches SPST ON-OFF .150 ACTUATR EXTD PC .4VA RoHS: Compliant | 0 |
|
$3.1100 / $4.7300 | Order Now |
DISTI #
71935244
|
RS | Slide Switch, Sealed, SPST, ON-NONE-OFF,.150" Actuator, Wire Terminal,0.4A,28VAC/D | NKK Switches AS11CW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.7900 / $5.3300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | 0 |
|
$3.4600 | Buy Now |
DISTI #
AS11CW
|
TTI | Slide Switches SPST ON-OFF .150 ACTUATR EXTD PC .4VA Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 2500 In Stock |
|
$3.5700 / $4.5000 | Buy Now |
|
Powell Electronics | SUBMINIATURE SLIDE Min Qty: 1 | 12865 |
|
$3.2400 / $4.7200 | Buy Now |
Part Details for AS11CW
AS11CW CAD Models
AS11CW Part Data Attributes
|
AS11CW
NKK Switches
Buy Now
|
Compare Parts:
AS11CW
NKK Switches
|
Samacsys Manufacturer | NKK Switches |