Part Details for AS1170-ZWLM by ams OSRAM Group
Overview of AS1170-ZWLM by ams OSRAM Group
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS1170-ZWLM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4991-AS1170-ZWLMCT-ND
|
DigiKey | AS1170 - 2 CHANNEL LED/VCSEL DRI Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$0.4579 / $1.1800 | Buy Now |
DISTI #
Q65113A7129
|
Avnet Americas | AS1170 2-CHANNEL LED AND VCSEL DRIVER IC - Tape and Reel (Alt: Q65113A7129) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.4122 / $0.4894 | Buy Now |
DISTI #
985-AS1170-ZWLM
|
Mouser Electronics | LED Lighting Drivers LED DRIVER 5.5V 2000MA RoHS: Compliant | 500 |
|
$0.4570 / $0.6790 | Buy Now |
DISTI #
AS1170-ZWLM
|
TTI | LED Lighting Drivers LED DRIVER 5.5V 2000MA RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.4130 | Buy Now |
DISTI #
Q65113A7129
|
Avnet Americas | AS1170 2-CHANNEL LED AND VCSEL DRIVER IC - Tape and Reel (Alt: Q65113A7129) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.4122 / $0.4894 | Buy Now |
DISTI #
LEDDRV1943
|
Rutronik | LED Mod 2.7-4.4V to 5V 2A WLCSP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel |
Stock DE - 1 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.4500 | Buy Now |