Part Details for AS117-45 by Skyworks Solutions Inc
Overview of AS117-45 by Skyworks Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS117-45
AS117-45 CAD Models
AS117-45 Part Data Attributes
|
AS117-45
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
AS117-45
Skyworks Solutions Inc
Diversity Switch, 0.3MHz Min, 2000MHz Max, 2 Func, 1.5dB Insertion Loss-Max, GAAS, PLASTIC, SOIC-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | SOP16,.4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
1dB Compression Point | 33 dBm | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 40.79 dBm | |
Insertion Loss-Max | 1.5 dB | |
Isolation-Min | 8 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
On Time-Nom | 0.2 µs | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 0.3 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP16,.4 | |
Port Termination | REFLECTIVE | |
Power Supplies | -5/-8 V | |
RF/Microwave Device Type | DIVERSITY SWITCH | |
Surface Mount | YES | |
Technology | GAAS | |
VSWR-Max | 1.8 |