Part Details for AS115-61 by Skyworks Solutions Inc
Overview of AS115-61 by Skyworks Solutions Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for AS115-61
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1261 |
|
RFQ | ||
|
Quest Components | 1008 |
|
$4.8750 / $9.7500 | Buy Now |
Part Details for AS115-61
AS115-61 CAD Models
AS115-61 Part Data Attributes
|
AS115-61
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
AS115-61
Skyworks Solutions Inc
SP4T, 300MHz Min, 2000MHz Max, 1 Func, 1.3dB Insertion Loss-Max, GAAS, PLASTIC, LQFP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | QFP32,.35SQ,32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
1dB Compression Point | 16 dBm | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33.01 dBm | |
Insertion Loss-Max | 1.3 dB | |
Isolation-Min | 35 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
On Time-Nom | 0.03 µs | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 300 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Port Termination | ABSORPTIVE | |
Power Supplies | -3/-5 V | |
RF/Microwave Device Type | SP4T | |
Surface Mount | YES | |
Technology | GAAS | |
VSWR-Max | 1.8 |