Part Details for AS111C008/883C by Micross Components
Overview of AS111C008/883C by Micross Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS111C008/883C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AS111C008/883C
|
Avnet Americas | Comparator Single ±15V/30V 8-Pin CDIP - Rail/Tube (Alt: AS111C008/883C) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
AS111C008/883C
|
Avnet Americas | Comparator Single ±15V/30V 8-Pin CDIP - Rail/Tube (Alt: AS111C008/883C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
AS111C008/883C
|
Avnet Americas | Comparator Single ±15V/30V 8-Pin CDIP - Rail/Tube (Alt: AS111C008/883C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
AS111C008/883C
|
Avnet Americas | Comparator Single ±15V/30V 8-Pin CDIP - Rail/Tube (Alt: AS111C008/883C) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
RFQ |
Part Details for AS111C008/883C
AS111C008/883C CAD Models
AS111C008/883C Part Data Attributes:
|
AS111C008/883C
Micross Components
Buy Now
Datasheet
|
Compare Parts:
AS111C008/883C
Micross Components
Comparator, 1 Func, 3000uV Offset-Max, 200ns Response Time, BIPolar, CDIP8, CERAMIC, DIP-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.001 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e4 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 200 ns | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AS111C008/883C
This table gives cross-reference parts and alternative options found for AS111C008/883C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS111C008/883C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMP02GR | IC COMPARATOR, 3000 uV OFFSET-MAX, 190 ns RESPONSE TIME, UUC8, 0.065 X 0.043 INCH, DIE-8, Comparator | Analog Devices Inc | AS111C008/883C vs CMP02GR |
JM38510/10304BPX | COMPARATOR, 3000uV OFFSET-MAX, 200ns RESPONSE TIME, CDIP8, CERAMIC, DIP-8 | STMicroelectronics | AS111C008/883C vs JM38510/10304BPX |
JM38510/10304SPA | IC COMPARATOR, 3000 uV OFFSET-MAX, 200 ns RESPONSE TIME, CDIP8, CERAMIC, DIP-8, Comparator | National Semiconductor Corporation | AS111C008/883C vs JM38510/10304SPA |
LM111T | Comparator, 1 Func, 3000uV Offset-Max, 200ns Response Time, BIPolar, MBCY8, METAL CAN, TO-99, 8 PIN | Rochester Electronics LLC | AS111C008/883C vs LM111T |