Part Details for AS107681D by TT Electronics Resistors
Overview of AS107681D by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS107681D
AS107681D CAD Models
AS107681D Part Data Attributes
|
AS107681D
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
AS107681D
TT Electronics Resistors
Fixed Resistor, Wire Wound, 10W, 7680ohm, 1000V, 0.5% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | SEMI-PRECISION | |
Construction | Cylindrical | |
JESD-609 Code | e0 | |
Lead Diameter | 1 mm | |
Lead Length | 38.1 mm | |
Manufacturer Series | AS | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 9.8 mm | |
Package Length | 46 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-R-26 | |
Resistance | 7680 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AS | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 1000 V |
Alternate Parts for AS107681D
This table gives cross-reference parts and alternative options found for AS107681D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS107681D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NAS107681D | Fixed Resistor, Wire Wound, 10W, 7680ohm, 1000V, 0.5% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | AS107681D vs NAS107681D |