Part Details for AS1001204-0108X0PSAY by Avalanche Technology
Overview of AS1001204-0108X0PSAY by Avalanche Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M30042040108X0PSAY | Renesas Electronics Corporation | Non-Volatile 4Mb High Performance MRAM, 3.0V | |
M10162040108X0PSAY | Renesas Electronics Corporation | Non-Volatile 16Mb High Performance MRAM, 1.8V | |
M30162040108X0PSAY | Renesas Electronics Corporation | Non-Volatile 16Mb High Performance MRAM, 3.0V |
Price & Stock for AS1001204-0108X0PSAY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
793-10012040108X0PSY
|
Mouser Electronics | MRAM Avalanche High Performance Serial P-SRAM 1Mb in SOIC8 package with QSPI - 108MHz interface, 1.8V, -40 C to 105 C RoHS: Compliant | 0 |
|
$6.5900 | Order Now |