Part Details for AS0B821-S78N-7H by Foxconn Interconnect Technology Limited
Overview of AS0B821-S78N-7H by Foxconn Interconnect Technology Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805LS-78NXJBB | Coilcraft Inc | General Purpose Inductor, 0.078uH, 5%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | |
0805LS-78NXGLC | Coilcraft Inc | General Purpose Inductor, 0.078uH, 2%, 1 Element, Ceramic-ferrite-Core, SMD, 0908, CHIP, 0908, ROHS COMPLIANT | |
0805LS-78NXJBC | Coilcraft Inc | General Purpose Inductor, 0.078uH, 5%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT |
Price & Stock for AS0B821-S78N-7H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AS0B821-S78N-7H
|
Avnet Abacus | MINIPCI express (Alt: AS0B821-S78N-7H) RoHS: Compliant Min Qty: 1050 Package Multiple: 1050 | Abacus - 0 |
|
Buy Now |