Part Details for AS0AFTE9101 by Viking Tech Corp
Overview of AS0AFTE9101 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS0AFTE9101
AS0AFTE9101 CAD Models
AS0AFTE9101 Part Data Attributes
|
AS0AFTE9101
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AS0AFTE9101
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 9100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 9100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AS0AFTE9101
This table gives cross-reference parts and alternative options found for AS0AFTE9101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS0AFTE9101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC1/2K9101FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 9100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Kamaya Inc | AS0AFTE9101 vs RMC1/2K9101FB |
ERJS1DF9101U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 9100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Panasonic Electronic Components | AS0AFTE9101 vs ERJS1DF9101U |
RK73HW2HRTTEB9101F | RES,SMT,THICK FILM,9.1K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE | KOA Corporation | AS0AFTE9101 vs RK73HW2HRTTEB9101F |
ASC2010-9K1FT4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 9100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TT Electronics Resistors | AS0AFTE9101 vs ASC2010-9K1FT4 |
RTT209101FE4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 9100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | AS0AFTE9101 vs RTT209101FE4 |
NMCR2010FT9K10 | RES,SMT,THICK FILM,9.1K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE | SEI Stackpole Electronics Inc | AS0AFTE9101 vs NMCR2010FT9K10 |
RS10K912FTL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 9100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | AS0AFTE9101 vs RS10K912FTL |
ASC2010-9K1FT4 | RESISTOR, 0.75W, 1%, 100ppm, 9100ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | AS0AFTE9101 vs ASC2010-9K1FT4 |
RK73HW2HRTTED9101F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 9100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AS0AFTE9101 vs RK73HW2HRTTED9101F |
RK73H2HTTED9101F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 9100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | AS0AFTE9101 vs RK73H2HTTED9101F |