Part Details for AS09-30-10S-26 by ABB Low Voltage Products and Systems
Overview of AS09-30-10S-26 by ABB Low Voltage Products and Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10133481-22000BLF | Amphenol Communications Solutions | HPCE CTB VT HEADER 10S | |
10133481-22000ALF | Amphenol Communications Solutions | HPCE CTB VT HEADER 10S | |
10139177-002LF | Amphenol Communications Solutions | HPCE STRADDLE MOUNT Receptacle 2HP28S Omitted 10S |
Price & Stock for AS09-30-10S-26
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60Y5489
|
Newark | Ctr,3P,9A,230Vac,1No, spr |Abb AS09-30-10S-26 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$107.7900 / $133.5500 | Buy Now |
DISTI #
71563752
|
RS | CTR 3P 9A 230VAC 1NO SPR | ABB AS09-30-10S-26 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$104.3700 / $130.4600 | RFQ |
|
Onlinecomponents.com | ABB-CONTACTORS,OLS,MMPS - AS SERIES (9-16), 3-POLE RoHS: Compliant | 0 |
|
$86.9100 / $109.3400 | Buy Now |