There are no models available for this part yet.
Overview of AS08304CR-R by PUI Audio
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AS08304CR-R by PUI Audio
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02AM8648
|
Newark | Speaker, 70Hz-20Khz, 4Ohm, 82Db Rohs Compliant: Yes |Pui Audio AS08304CR-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$10.9300 | Buy Now | |
DISTI #
668-1667-ND
|
DigiKey | SPEAKER 4OHM 7W TOP PORT 82DB Min Qty: 1 Lead time: 22 Weeks Container: Box |
50 In Stock |
|
$12.9900 | Buy Now | |
DISTI #
AS08304CR-R
|
Avnet Americas | IS SPEAKER 7W 4 OHM 85 DB 105 HZ - Boxed Product (Development Kits) (Alt: AS08304CR-R) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Box | 0 |
|
$8.8466 / $12.0971 | Buy Now | |
DISTI #
665-AS08304CR-R
|
Mouser Electronics | Speakers & Transducers SPEAKER 7W 4 OHM 85 DB 105 HZ | 8 |
|
$9.8600 / $12.9900 | Buy Now | |
Onlinecomponents.com | SPEAKER 7W 4 OHM 85 DB 105 HZ RoHS: Compliant | 343 Factory Stock |
|
$8.2800 / $10.9700 | Buy Now | ||
DISTI #
000000000006238698
|
Sager | Speakers & Transducers SPEAKER 7W 4 OHM 85 DB 105 HZ Min Qty: 1 | 0 |
|
$8.6500 / $11.3300 | Buy Now | |
DISTI #
AS08304CR-R
|
Avnet Abacus | (Alt: AS08304CR-R) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | SPEAKER 7W 4 OHM 85 DB 105 HZ RoHS: Compliant | 343 Factory Stock |
|
$8.2800 / $10.9700 | Buy Now |
CAD Models for AS08304CR-R by PUI Audio
Part Data Attributes for AS08304CR-R by PUI Audio
AS08304CR-R
PUI Audio
|
|
---|---|
Samacsys Manufacturer
|
PUI Audio
|
Want to compare parts?
-
AS08304CR-RPUI AudioVS
-