Part Details for AS0717N0GTR by Kyocera AVX Components
Overview of AS0717N0GTR by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS0717N0GTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36X2263
|
Newark | Inductor, 17Nh, 2%, 4Ghz, Air Core, Inductance:17Nh, Rms Current (Irms):2.7A, Product Range:As Series, Inductance Tolerance:± 2%, Air Core Inductor Case:2.286Mm X 1.829Mm X 1.524Mm, Dc Resistance Max:0.009Ohm, Self Resonant Frequencyrohs Compliant: Yes |Kyocera Avx AS0717N0GTR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 671 |
|
$1.0000 / $1.0100 | Buy Now |
DISTI #
478-AS0717N0GTR-ND
|
DigiKey | AIR CORE INDUCTORS Min Qty: 2000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1875 / $0.2163 | Buy Now |
DISTI #
581-AS0717N0GTR
|
Mouser Electronics | RF Inductors - SMD 17nH 2% SQUARE AIR C ORE RoHS: Compliant | 1014 |
|
$0.2120 / $0.9700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.2000 | Buy Now |
DISTI #
AS0717N0GTR
|
Richardson RFPD | AIR CORE INDUCTOR RoHS: Compliant Min Qty: 1 | 2000 |
|
$0.1700 | Buy Now |
DISTI #
AS0717N0GT-CT
|
Richardson RFPD | AIR CORE INDUCTOR RoHS: Compliant Min Qty: 1 | 2000 |
|
$0.1700 | Buy Now |
DISTI #
C1S127006593632
|
Chip1Stop | Inductor RF Wirewound 17nH 2% 400MHz 100Q-Factor Air 2.7A 9mOhm DCR T/R RoHS: Compliant | 2000 |
|
$0.3060 / $0.6380 | Buy Now |
DISTI #
C1S127008902807
|
Chip1Stop | Inductor Surface Mount RoHS: Compliant | 2000 |
|
$0.3050 | Buy Now |
Part Details for AS0717N0GTR
AS0717N0GTR CAD Models
AS0717N0GTR Part Data Attributes
|
AS0717N0GTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AS0717N0GTR
Kyocera AVX Components
General Purpose Inductor, 0.017uH, 2%, Air-Core, 0907,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | 0907 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0907 | |
Construction | Square | |
Core Material | AIR | |
DC Resistance | 0.009 Ω | |
Inductance-Nom (L) | 0.017 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.524 mm | |
Package Length | 2.286 mm | |
Package Style | SMT | |
Package Width | 1.829 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 100 | |
Rated Current-Max | 2.7 A | |
Self Resonance Frequency | 4000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 400 MHz | |
Tolerance | 2% |
Alternate Parts for AS0717N0GTR
This table gives cross-reference parts and alternative options found for AS0717N0GTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS0717N0GTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0807SQ-17NGSD | General Purpose Inductor, 0.017uH, 2%, 1 Element, Air-Core, SMD, 0907, | Coilcraft Inc | AS0717N0GTR vs 0807SQ-17NGSD |
0807SQ-17NGLB | General Purpose Inductor, 0.017uH, 2%, 1 Element, Air-Core, SMD, 0907, ROHS COMPLIANT | Coilcraft Inc | AS0717N0GTR vs 0807SQ-17NGLB |
WLQC0807Z0G17NPB | General Purpose Inductor, 0.017uH, 2%, 1 Element, Air-Core, SMD, 0907, CHIP | Walsin Technology Corporation | AS0717N0GTR vs WLQC0807Z0G17NPB |
0807SQ-17NGTD | General Purpose Inductor, 0.017uH, 2%, 1 Element, Air-Core, SMD, 0907, ROHS COMPLIANT | Coilcraft Inc | AS0717N0GTR vs 0807SQ-17NGTD |
0807SQ-17NGLC | General Purpose Inductor, 0.017uH, 2%, 1 Element, Air-Core, SMD, 0907, ROHS COMPLIANT | Coilcraft Inc | AS0717N0GTR vs 0807SQ-17NGLC |
0807SQ-17NGSB | General Purpose Inductor, 0.017uH, 2%, 1 Element, Air-Core, SMD, 0907, | Coilcraft Inc | AS0717N0GTR vs 0807SQ-17NGSB |
0807SQ-17NGTC | General Purpose Inductor, 0.017uH, 2%, 1 Element, Air-Core, SMD, 0907, ROHS COMPLIANT | Coilcraft Inc | AS0717N0GTR vs 0807SQ-17NGTC |