AS0710N2JTR
Kyocera AVX Components
Description: General Purpose Inductor, 0.0102uH, 5%, Air-Core, 0607,

Overview of AS0710N2JTR by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for AS0710N2JTR by Kyocera AVX Components

Part # Manufacturer Description Stock Price Buy
DISTI # 478-AS0710N2JTR-ND
DigiKey AIR CORE INDUCTORS Min Qty: 2000 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,000 $0.1990
  • 6,000 $0.1890
  • 10,000 $0.1812
  • 50,000 $0.1725
$0.1725 / $0.1990 Buy Now
DISTI # 581-AS0710N2JTR
Mouser Electronics RF Inductors - SMD RoHS: Compliant 0
  • 2,000 $0.2220
  • 6,000 $0.2220
  • 10,000 $0.2020
  • 24,000 $0.1980
$0.1980 / $0.2220 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Lead time: 16 Weeks Container: Reel 0
Reel
  • 4,000 $0.1840
$0.1840 Buy Now
DISTI # AS0710N2JTR
Richardson RFPD AIR CORE INDUCTOR RoHS: Compliant Min Qty: 2000 0
  • 2,000 $0.3900
$0.3900 Buy Now

CAD Models for AS0710N2JTR by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AS0710N2JTR by Kyocera AVX Components

AS0710N2JTR
Kyocera AVX Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
0607
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
0607
Construction
Square
Core Material
AIR
DC Resistance
0.007 Ω
Inductance-Nom (L)
0.0102 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
1.524 mm
Package Length
1.626 mm
Package Style
SMT
Package Width
1.829 mm
Packing Method
TR, 7 Inch
Quality Factor-Min (at L-nom)
100
Rated Current-Max
2.7 A
Self Resonance Frequency
4000 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
400 MHz
Tolerance
5%
Want to compare parts?
  1. AS0710N2JTR
    Kyocera AVX Components
    General Purpose Inductor, 0.0102uH, 5%, Air-Core, 0607,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AS0710N2JTR by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AS0710N2JTR by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of AS0710N2JTR would you like to use for your alert(s)?
  • Please alert me when AS0710N2JTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AS0710N2JTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AS0710N2JTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AS0710N2JTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AS0710N2JTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AS0710N2JTR by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: