Part Details for AS0603KRX7R9BB683 by YAGEO Corporation
Overview of AS0603KRX7R9BB683 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS0603KRX7R9BB683
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AS0603KRX7R9BB683TR-ND
|
DigiKey | CAP CER 0.068UF 50V X7R 0603 Min Qty: 4000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0266 | Buy Now |
DISTI #
AS0603KRX7R9BB683
|
Avnet Americas | Capacitor Multilayer Ceramic 0.068uF 50V X7R ?10% 0603 125?C Paper T/R Automotive - Tape and Reel (Alt: AS0603KRX7R9BB683) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 20000 Package Multiple: 4000 Lead time: 16 Weeks | 0 |
|
$0.0131 | Buy Now |
DISTI #
AS0603KRX7R9BB683
|
Avnet Abacus | (Alt: AS0603KRX7R9BB683) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | MLCC (1608) 0603 68nF 50VDC ±10% X7R | 0 |
|
$0.0225 / $0.0274 | RFQ |
Part Details for AS0603KRX7R9BB683
AS0603KRX7R9BB683 CAD Models
AS0603KRX7R9BB683 Part Data Attributes
|
AS0603KRX7R9BB683
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AS0603KRX7R9BB683
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for AS0603KRX7R9BB683
This table gives cross-reference parts and alternative options found for AS0603KRX7R9BB683. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS0603KRX7R9BB683, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C683K5RACTU | Capacitor, Ceramic, Chip, General Purpose, 0.068uF, 50V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | AS0603KRX7R9BB683 vs C0603C683K5RACTU |
GCJ188R71H683KA12J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | AS0603KRX7R9BB683 vs GCJ188R71H683KA12J |
C0603C683K5RACAUTO7411 | Capacitor, Ceramic, Chip, General Purpose, 0.068uF, 50V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 13" Special Reel/Unmarked | KEMET Corporation | AS0603KRX7R9BB683 vs C0603C683K5RACAUTO7411 |
CGA3E2X7R1H683K080AA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | AS0603KRX7R9BB683 vs CGA3E2X7R1H683K080AA |
CC0603KPX7R9BB683 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | AS0603KRX7R9BB683 vs CC0603KPX7R9BB683 |
MCASU168SB7683KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | AS0603KRX7R9BB683 vs MCASU168SB7683KTNA01 |
C0603C683K5RACAUTO | Capacitor, Ceramic, Chip, General Purpose, 0.068uF, 50V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, Bulk | KEMET Corporation | AS0603KRX7R9BB683 vs C0603C683K5RACAUTO |
AC0603KRX7R9BB683 | Ceramic Capacitor, Ceramic, | YAGEO Corporation | AS0603KRX7R9BB683 vs AC0603KRX7R9BB683 |
GCG188R71H683KA12J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | AS0603KRX7R9BB683 vs GCG188R71H683KA12J |
CS0603KRX7R9BB683 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0603, CHIP | YAGEO Corporation | AS0603KRX7R9BB683 vs CS0603KRX7R9BB683 |