Part Details for AS05404PS by PUI Audio
Overview of AS05404PS by PUI Audio
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS05404PS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
668-AS05404PS-ND
|
DigiKey | SPEAKER 12.0W 4OHM 82DB 115HZ Min Qty: 1 Lead time: 19 Weeks Container: Tray |
46 In Stock |
|
$9.0375 / $14.1500 | Buy Now |
DISTI #
AS05404PS
|
Avnet Americas | Speaker Neodymium 115kHz 12W 82dB 4?15%Ohm Round Quick Connect - Trays (Alt: AS05404PS) RoHS: Compliant Min Qty: 28 Package Multiple: 28 Lead time: 17 Weeks, 1 Days Container: Tray | 0 |
|
$11.0619 / $14.0388 | Buy Now |
DISTI #
665-AS05404PS
|
Mouser Electronics | Speakers & Transducers SPEAKER 10W 4OHM 82DB 115HZ RoHS: Compliant | 27 |
|
$9.4900 / $14.7300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 840 Factory Stock |
|
$9.5000 / $12.4700 | Buy Now |
DISTI #
000000000007164791
|
Sager | Speakers & Transducers SPEAKER 12.0W 4OHM 82DB 115HZ | 28 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 840 Factory Stock |
|
$9.5000 / $12.4700 | Buy Now |