Part Details for AS03208AS-HT by PUI Audio
Overview of AS03208AS-HT by PUI Audio
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS03208AS-HT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AM7220
|
Newark | Speaker, 230Hz, 8 Ohm, 99Db Rohs Compliant: Yes |Pui Audio AS03208AS-HT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 112 |
|
$5.9500 | Buy Now |
DISTI #
668-AS03208AS-HT-ND
|
DigiKey | SPEAKER 31.7MM 3.0W 8OHM 99DB Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
558 In Stock |
|
$3.9653 / $6.6900 | Buy Now |
DISTI #
AS03208AS-HT
|
Avnet Americas | Speaker, General Purpose, 150 Hz to 20 kHz, 8 ohm, 4 W, 99 dB, Round with Square Frame, Panel Mount (Alt: AS03208AS-HT) Min Qty: 56 Package Multiple: 56 Lead time: 16 Weeks, 3 Days | 0 |
|
$4.6206 / $5.8641 | Buy Now |
DISTI #
665-AS03208AS-HT
|
Mouser Electronics | Speakers & Transducers 31.7mm 3W 8ohm 230Hz 99dB | 97 |
|
$3.8300 / $6.6800 | Buy Now |
DISTI #
AS03208AS-HT
|
Avnet Abacus | Speaker, General Purpose, 150 Hz to 20 kHz, 8 ohm, 4 W, 99 dB, Round with Square Frame, Panel Mount (Alt: AS03208AS-HT) RoHS: Compliant Min Qty: 56 Package Multiple: 56 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |