Part Details for AS03204MS-3-R by PUI Audio
Overview of AS03204MS-3-R by PUI Audio
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS03204MS-3-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM8541
|
Newark | Speaker, 200Hz-20Khz, 4Ohm, 83Dba Rohs Compliant: Yes |Pui Audio AS03204MS-3-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 112 |
|
$6.5400 | Buy Now |
DISTI #
668-1655-ND
|
DigiKey | SPEAKER 4OHM 3W TOP PORT 83DB Min Qty: 1 Lead time: 19 Weeks Container: Tray |
3845 In Stock |
|
$4.3564 / $7.2400 | Buy Now |
DISTI #
AS03204MS-3-R
|
Avnet Americas | Speaker with Ultra-Wide Band Frequency Response Neodymium Iron Boron 200Hz 4W 4Ohms Tray - Trays (Alt: AS03204MS-3-R) RoHS: Not Compliant Min Qty: 56 Package Multiple: 1 Lead time: 17 Weeks, 6 Days Container: Tray | 0 |
|
$5.9670 / $7.5728 | Buy Now |
DISTI #
665-AS03204MS-3-R
|
Mouser Electronics | Speakers & Transducers SPEAKER 3W 4OHM 88DB 220HZ | 171 |
|
$4.6900 / $7.2800 | Buy Now |
|
Onlinecomponents.com | SPEAKER 3W 4 OHM 88DB 200HZ RoHS: Compliant |
112 In Stock |
|
$4.9500 / $7.1400 | Buy Now |
DISTI #
84020810
|
Verical | AS03204MS-3-R Min Qty: 10 Package Multiple: 5 Date Code: 2120 | Americas - 110 |
|
$6.7600 / $9.2820 | Buy Now |
DISTI #
000000000006238615
|
Sager | Speakers & Transducers SPEAKER 3W 4 OHM 88DB 200HZ Min Qty: 56 | 0 |
|
$5.4200 / $6.2900 | Buy Now |
DISTI #
AS03204MS-3-R
|
Avnet Abacus | Speaker with Ultra-Wide Band Frequency Response Neodymium Iron Boron 200Hz 4W 4Ohms Tray (Alt: AS03204MS-3-R) RoHS: Compliant Min Qty: 56 Package Multiple: 56 Lead time: 21 Weeks, 0 Days | Abacus - 11816 |
|
Buy Now | |
|
Master Electronics | SPEAKER 3W 4 OHM 88DB 200HZ RoHS: Compliant |
112 In Stock |
|
$4.9500 / $7.1400 | Buy Now |