Part Details for AS02W8J0510TCE by Royal Electronic Factory (Thailand) Co Ltd
Overview of AS02W8J0510TCE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS02W8J0510TCE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-AS02W8J0510TCE
|
Mouser Electronics | Thick Film Resistors - SMD RMC AS02 0402 1/8W 5% T/R-10000 RoHS: Compliant | 0 |
|
$0.0050 / $0.0060 | Order Now |
Part Details for AS02W8J0510TCE
AS02W8J0510TCE CAD Models
AS02W8J0510TCE Part Data Attributes
|
AS02W8J0510TCE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AS02W8J0510TCE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 51 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for AS02W8J0510TCE
This table gives cross-reference parts and alternative options found for AS02W8J0510TCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS02W8J0510TCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CQ02WGJ0510TEE | Fixed Resistor, 0.0625W, 51ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | AS02W8J0510TCE vs CQ02WGJ0510TEE |
WR04X510JDLV | Fixed Resistor, 0.0625W, 51ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | Walsin Technology Corporation | AS02W8J0510TCE vs WR04X510JDLV |
9C04021A51R0JKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 51ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | AS02W8J0510TCE vs 9C04021A51R0JKPF4 |
NRCW04J510TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | AS02W8J0510TCE vs NRCW04J510TRF |
9C04021A51R0JLPF7 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 51ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AS02W8J0510TCE vs 9C04021A51R0JLPF7 |
CR-02JL651R | RES,SMT,THICK FILM,51 OHMS,50WV,5% +/-TOL,-100,100PPM TC,0402 CASE | Viking Technology | AS02W8J0510TCE vs CR-02JL651R |
RM04J510CTD | Fixed Resistor, | Cal-Chip Electronics | AS02W8J0510TCE vs RM04J510CTD |
RC0402J510-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 51ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Taitron Components Inc | AS02W8J0510TCE vs RC0402J510-07-T70 |
CR-02JPA---51R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | AS02W8J0510TCE vs CR-02JPA---51R |
232270570519 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 51ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | AS02W8J0510TCE vs 232270570519 |