Part Details for AS02504PR-N50-R by PUI Audio
Overview of AS02504PR-N50-R by PUI Audio
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS02504PR-N50-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM8524
|
Newark | Speaker, 250Hz-20Khz, 4Ohm, 79Dba Rohs Compliant: Yes |Pui Audio AS02504PR-N50-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$4.2200 | Buy Now |
DISTI #
668-1590-ND
|
DigiKey | SPEAKER 4OHM 2W TOP PORT 79DB Min Qty: 1 Lead time: 20 Weeks Container: Tray |
135 In Stock |
|
$3.1500 / $5.4300 | Buy Now |
DISTI #
AS02504PR-N50-R
|
Avnet Americas | N50 Series Mini Speaker Neodymium Magnet 4Ohm 2.5W 280Hz 79dBA Tray - Trays (Alt: AS02504PR-N50-R) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 4 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
665-AS02504PR-N50-R
|
Mouser Electronics | Speakers & Transducers 2W 4 OHM 79DB 280HZ N50 Mini Speaker RoHS: Compliant | 91 |
|
$3.1500 / $5.4300 | Buy Now |
|
Onlinecomponents.com | SPEAKER 2W 4 OHM 79DB 280HZ RoHS: Compliant | 0 |
|
$3.2200 / $4.8500 | Buy Now |
DISTI #
000000000006238601
|
Sager | Speakers & Transducers 2W 4 OHM 79DB 280HZ N50 Mini Speaker Min Qty: 100 | 0 |
|
$3.5000 / $4.0600 | Buy Now |
DISTI #
AS02504PR-N50-R
|
Avnet Abacus | (Alt: AS02504PR-N50-R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |