Part Details for AS02404PO by PUI Audio
Overview of AS02404PO by PUI Audio
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS02404PO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AM7215
|
Newark | Speaker, 450Hz, 4 Ohm, 92Db Rohs Compliant: Yes |Pui Audio AS02404PO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 360 |
|
$2.8900 | Buy Now |
DISTI #
668-AS02404PO-ND
|
DigiKey | SPEAKER 24MM 2W 4OHM 450HZ 92DB Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
535 In Stock |
|
$1.8382 / $3.1700 | Buy Now |
DISTI #
AS02404PO
|
Avnet Americas | Speaker, General Purpose, 450Hz to 20kHz, 4 ohm, 2.5W, 92 dB, Oval w/ Rectangular Frame, Panel Mount (Alt: AS02404PO) Min Qty: 180 Package Multiple: 180 Lead time: 16 Weeks, 3 Days | 0 |
|
$1.9880 / $2.7184 | Buy Now |
DISTI #
665-AS02404PO
|
Mouser Electronics | Speakers & Transducers 24mm 2W 4ohm 450Hz 92dB | 358 |
|
$1.7700 / $3.1600 | Buy Now |