Part Details for AS02008MR-5-R by PUI Audio
Overview of AS02008MR-5-R by PUI Audio
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS02008MR-5-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM8518
|
Newark | Speaker, 500Hz-10Khz, 8 Ohm, 87Db Rohs Compliant: Yes |Pui Audio AS02008MR-5-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 400 |
|
$2.2500 | Buy Now |
DISTI #
668-1411-ND
|
DigiKey | SPEAKER 8OHM 500MW TOP PORT 86DB Min Qty: 1 Lead time: 20 Weeks Container: Tray |
2276 In Stock |
|
$1.4602 / $2.7200 | Buy Now |
DISTI #
AS02008MR-5-R
|
Avnet Americas | SPEAKER .5W 8 OHM 86DB 500HZ MYLAR - Trays (Alt: AS02008MR-5-R) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 18 Weeks, 4 Days Container: Tray | 0 |
|
$1.6330 / $2.4854 | Buy Now |
DISTI #
665-AS02008MR5R
|
Mouser Electronics | Speakers & Transducers SPEAKER .5W 8OHM 86DB 500HZ MYLAR RoHS: Compliant | 204 |
|
$1.5600 / $2.6700 | Buy Now |
|
Onlinecomponents.com | SPEAKER .5W 8 OHM 86DB 500HZ MYLAR RoHS: Compliant |
600 In Stock |
|
$1.6400 / $2.4600 | Buy Now |
DISTI #
000000000006238594
|
Sager | Speakers & Transducers SPEAKER .5W 8OHM 86DB 500HZ MYLAR Min Qty: 100 | 100 |
|
$1.7800 / $2.3300 | Buy Now |
DISTI #
AS02008MR-5-R
|
Avnet Abacus | (Alt: AS02008MR-5-R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SPEAKER .5W 8 OHM 86DB 500HZ MYLAR RoHS: Compliant |
600 In Stock |
|
$1.6400 / $2.4600 | Buy Now |
Part Details for AS02008MR-5-R
AS02008MR-5-R CAD Models
AS02008MR-5-R Part Data Attributes
|
AS02008MR-5-R
PUI Audio
Buy Now
|
Compare Parts:
AS02008MR-5-R
PUI Audio
|
Samacsys Manufacturer | PUI Audio |