Part Details for AS018M2-00 by Skyworks Solutions Inc
Overview of AS018M2-00 by Skyworks Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS018M2-00
AS018M2-00 CAD Models
AS018M2-00 Part Data Attributes:
|
AS018M2-00
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
AS018M2-00
Skyworks Solutions Inc
SPDT, 0MHz Min, 18000MHz Max, 1 Func, 3dB Insertion Loss-Max, GAAS, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | DIE OR CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
1dB Compression Point | 25 dBm | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 3 dB | |
Isolation-Min | 48 dB | |
Number of Functions | 1 | |
On Time-Nom | 0.002 µs | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Equivalence Code | DIE OR CHIP | |
Port Termination | ABSORPTIVE | |
Power Supplies | -5 V | |
RF/Microwave Device Type | SPDT | |
Technology | GAAS | |
VSWR-Max | 1.38 |