Part Details for AS01504MR-R by PUI Audio
Overview of AS01504MR-R by PUI Audio
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS01504MR-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
668-AS01504MR-R-ND
|
DigiKey | SPEAKER 4OHM 500MW TOP PORT 85DB Min Qty: 1 Lead time: 20 Weeks Container: Tray |
32 In Stock |
|
$1.1000 / $1.4600 | Buy Now |
DISTI #
AS01504MR-R
|
Avnet Americas | Speaker Neodymium Iron Boron 4Ohm 15% 5kHz Solder Pad - Trays (Alt: AS01504MR-R) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 4 Days Container: Tray | 0 |
|
$1.4229 / $1.8058 | Buy Now |
DISTI #
665-AS01504MR-R
|
Mouser Electronics | Speakers & Transducers .5W 4 OHM 85DB 920HZ SPEAKER RoHS: Compliant | 0 |
|
$1.1200 / $1.4600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 100 Factory Stock |
|
$1.1100 / $1.5000 | Buy Now |
DISTI #
000000000006238553
|
Sager | Speakers & Transducers .5W 4 OHM 85DB 920HZ SPEAKER Min Qty: 100 | 0 |
|
$1.2900 / $1.6900 | Buy Now |
DISTI #
AS01504MR-R
|
Avnet Abacus | (Alt: AS01504MR-R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 100 Factory Stock |
|
$1.1100 / $1.5000 | Buy Now |