Part Details for AS01308MR-5-R by PUI Audio
Overview of AS01308MR-5-R by PUI Audio
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS01308MR-5-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM8468
|
Newark | Speaker .4W 8Ohm 89Db 1050Hz |Pui Audio AS01308MR-5-R Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5600 | Buy Now |
DISTI #
668-1653-ND
|
DigiKey | SPEAKR 8OHM 400MW SIDE PORT 89DB Min Qty: 1 Lead time: 20 Weeks Container: Tray |
527 In Stock |
|
$1.6414 / $2.8700 | Buy Now |
DISTI #
AS01308MR-5-R
|
Avnet Americas | SPEAKER - Trays (Alt: AS01308MR-5-R) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 4 Days Container: Tray | 0 |
|
$1.6046 / $2.4466 | Buy Now |
DISTI #
665-AS01308MR-5-R
|
Mouser Electronics | Speakers & Transducers MICRO SPEAKER .4 W 8 OHM 1050 HZ 89 DB | 113 |
|
$1.6100 / $2.8600 | Buy Now |
|
Onlinecomponents.com | MICRO SPEAKER .4 W 8 OHM 1050 HZ 89 DB | 0 |
|
$1.6200 / $1.8800 | Buy Now |
|
PUI | RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days | 11100 |
|
$1.4500 / $2.6900 | Buy Now |
DISTI #
000000000006238550
|
Sager | Speakers & Transducers MICRO SPEAKER .4 W 8 OHM 1050 HZ 89 DB Min Qty: 100 | 0 |
|
$1.7500 / $2.2900 | Buy Now |