Part Details for AS-WB-F/POWER STRIP 5 US by Phoenix Contact
Overview of AS-WB-F/POWER STRIP 5 US by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Smart-Power-Strip | Renesas Electronics Corporation | Smart Power Strip Reference Design | |
Wi-Fi-Smart-Power-Strip | Renesas Electronics Corporation | Wi-Fi Smart Power Strip Reference Design | |
TPD4164F | Toshiba Electronic Devices & Storage Corporation | Intelligent power device / VBB=600V / Iout=2A/ Surface mount type / HSSOP31 |
Price & Stock for AS-WB-F/POWER STRIP 5 US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$317.0400 / $350.9700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$317.0400 / $350.9700 | Buy Now |