Part Details for AS-345 by Molex
Overview of AS-345 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AS-345
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MOL19215-0009
|
Interstate Connecting Components | BUTT SPLICE VERSAKRIMP AS-345 SPM | 38746 |
|
$0.0694 / $0.0877 | Buy Now |
Part Details for AS-345
AS-345 CAD Models
AS-345 Part Data Attributes
|
AS-345
Molex
Buy Now
Datasheet
|
Compare Parts:
AS-345
Molex
Wire Terminal, 1mm2,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | BUTT TERMINAL | |
Wire Cross Section | 1 mm2 | |
Wire Gauge | 18 AWG |