There are no models available for this part yet.
Overview of AS-2B 20R0 1% LF by TT Electronics Resistors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AS-2B 20R0 1% LF by TT Electronics Resistors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
08AK5087
|
Newark | Fixed Resistor, Metal Alloy, 3W, 20Ohm, 1% +/-Tol, -20,20Ppm/Cel |Tt Electronics/international Resistive AS-2B 20R0 1% LF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.0500 / $60.2400 | Buy Now | |
DISTI #
2266-AS-2B20R01%LF-ND
|
DigiKey | AS-2B 20R0 1% LF Min Qty: 500 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6000 In Stock |
|
$0.1300 / $0.1350 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
6000 Partner Stock |
|
$0.6430 / $0.8870 | Buy Now | ||
Master Electronics | RoHS: Compliant |
6000 Partner Stock |
|
$0.6430 / $0.8870 | Buy Now |