Part Details for AS-27.000-20-F by Raltron Electronics Corporation
Overview of AS-27.000-20-F by Raltron Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS-27.000-20-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK2068
|
Newark | Crystal, 27Mhz, 20Pf, 11.35Mm X 5Mm Rohs Compliant: Yes |Raltron AS-27.000-20-F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 995 |
|
$0.1360 / $0.1980 | Buy Now |
DISTI #
2151-AS-27.000-20-F-ND
|
DigiKey | CRYSTAL 27.0000MHZ 20PF TH Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1110 In Stock |
|
$0.0848 / $0.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks | 0 |
|
$0.0563 | Buy Now |
|
Ozdisan Elektronik | CRYSTAL 27MHZ HC49S 20pF+/-30PPM RS:30 OHM BULK | 1285 |
|
$0.1615 / $0.1857 | Buy Now |
|
Perfect Parts Corporation | 2934 |
|
RFQ |