Part Details for AS-25.000-18-SMD by Raltron Electronics Corporation
Overview of AS-25.000-18-SMD by Raltron Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX121BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 120ohm POWRTRN | |
BLM15PX181SH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 180ohm POWRTRN | |
BLM21HE802SN1L | Murata Manufacturing Co Ltd | FB SMD 0805inch 8000ohm NONAUTO |
Price & Stock for AS-25.000-18-SMD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y0316
|
Newark | Crystal, 25Mhz, 18Pf, Hc-49S, Frequency Nom:25Mhz, Crystal Case:Smd, 13.5Mm X 4.8Mm, Frequency Stability +/-:50Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:30Ppm, Product Range:As-Smd Series, Operating Temperature Rohs Compliant: Yes |Raltron AS-25.000-18-SMD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 874 |
|
$0.1880 / $0.4990 | Buy Now |
DISTI #
70417556
|
RS | Crystal SMD 25MHz HC49/S-SMD | Raltron AS-25.000-18-SMD RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2890 / $0.3400 | RFQ |
|
Chip-Germany GmbH | RoHS: Not Compliant | 57 |
|
RFQ |
Part Details for AS-25.000-18-SMD
AS-25.000-18-SMD CAD Models
AS-25.000-18-SMD Part Data Attributes
|
AS-25.000-18-SMD
Raltron Electronics Corporation
Buy Now
|
Compare Parts:
AS-25.000-18-SMD
Raltron Electronics Corporation
|
Samacsys Manufacturer | RALTRON |