Part Details for AS-203B by Memory Protection Devices Inc (MPD)
Overview of AS-203B by Memory Protection Devices Inc (MPD)
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3203BEDD#PBF | Analog Devices | 500mA Out C L N 2x Mode Boost | |
ADUM5020-3BRWZ | Analog Devices | isoPower 3kV, LowEMI,500mW pwr | |
LTC3203BEDD#TRPBF | Analog Devices | 500mA Out C L N 2x Mode Boost |
Price & Stock for AS-203B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AS-203B-ND
|
DigiKey | AUTO POWER SOCKET 12V BLACK Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
292 In Stock |
|
$3.9000 / $8.7700 | Buy Now |
|
Onlinecomponents.com | 12V Auto Cigarette Socket RoHS: Compliant |
602 In Stock 625 Factory Stock |
|
$4.2500 / $6.3800 | Buy Now |
DISTI #
79046440
|
Verical | AS-203B Min Qty: 10 Package Multiple: 5 Date Code: 1204 | Americas - 600 |
|
$8.2940 | Buy Now |
|
Master Electronics | 12V Auto Cigarette Socket RoHS: Compliant |
602 In Stock 625 Factory Stock |
|
$4.2500 / $6.3800 | Buy Now |
Part Details for AS-203B
AS-203B CAD Models
AS-203B Part Data Attributes
|
AS-203B
Memory Protection Devices Inc (MPD)
Buy Now
|
Compare Parts:
AS-203B
Memory Protection Devices Inc (MPD)
|
Samacsys Manufacturer | Memory Protection Devices |