Part Details for AS-14.7456-18-EXT-SMD-TR by Raltron Electronics Corporation
Overview of AS-14.7456-18-EXT-SMD-TR by Raltron Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS-14.7456-18-EXT-SMD-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK2054
|
Newark | Crystal, 14.7456Mhz/18Pf/11.5Mm X 4.83Mm Rohs Compliant: Yes |Raltron AS-14.7456-18-EXT-SMD-TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 2000 |
|
$0.0890 / $0.0990 | Buy Now |
DISTI #
70AK2053
|
Newark | Crystal, 14.7456Mhz/18Pf/11.5Mm X 4.83Mm Rohs Compliant: Yes |Raltron AS-14.7456-18-EXT-SMD-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1390 |
|
$0.1240 / $0.1780 | Buy Now |
DISTI #
2151-AS-14.7456-18-EXT-SMD-TRCT-ND
|
DigiKey | CRYSTAL 14.7456MHZ 18PF SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2132 In Stock |
|
$0.0764 / $0.1600 | Buy Now |
|
Future Electronics | HC49SM, 14.7456MHZ, 18PF , 85C , Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0750 / $0.0847 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 455 |
|
$0.2250 / $0.7500 | Buy Now |
|
Quest Components | 364 |
|
$0.2000 / $1.0000 | Buy Now |
Part Details for AS-14.7456-18-EXT-SMD-TR
AS-14.7456-18-EXT-SMD-TR CAD Models
AS-14.7456-18-EXT-SMD-TR Part Data Attributes
|
AS-14.7456-18-EXT-SMD-TR
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
AS-14.7456-18-EXT-SMD-TR
Raltron Electronics Corporation
Parallel - Fundamental Quartz Crystal, 14.7456MHz Nom, ROHS COMPLIANT, HC-49/US, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Package Description | HC-49, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 14.7456 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 12.0mm x 4.8mm x 4.6mm | |
Series Resistance | 40 Ω | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |