Part Details for AS-10.000MAHI-B by TXC Corporation
Overview of AS-10.000MAHI-B by TXC Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS-10.000MAHI-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05W6249
|
Newark | Crystal, 10Mhz, 16Pf, Hc-49S, Frequency Nom:10Mhz, Crystal Case:Through Hole, 11.5Mm X 5Mm, Frequency Stability +/-:30Ppm, Load Capacitance:16Pf, Frequency Tolerance +/-:30Ppm, Product Range:As Series, Frequency:10Mhz Rohs Compliant: Yes |Txc AS-10.000MAHI-B Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for AS-10.000MAHI-B
AS-10.000MAHI-B CAD Models
AS-10.000MAHI-B Part Data Attributes:
|
AS-10.000MAHI-B
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
AS-10.000MAHI-B
TXC Corporation
CRYSTAL 10.0000MHZ 16PF T/H
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TXC CORP | |
Package Description | HC-49S, 2 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TXC CORPORATION | |
Additional Feature | AEC-Q200 | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 16 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 11.5mm x 5mm x 3.68mm | |
Series Resistance | 70 Ω | |
Surface Mount | NO |