Part Details for AS/M/SB/9-60V/R/RL by Eaton Fulleon
Overview of AS/M/SB/9-60V/R/RL by Eaton Fulleon
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3784EUFD#PBF | Analog Devices | 60V PolyPhSync Boost Cntr | |
LTC3784HGN#TRPBF | Analog Devices | 60V PolyPhSync Boost Cntr | |
LTC3784MPUFD#TRPBF | Analog Devices | 60V PolyPhSync Boost Cntr |
Price & Stock for AS/M/SB/9-60V/R/RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31M4730
|
Newark | Sounder/Beacon, Midi, Red, 9-60V, Supply Voltage V Ac:-, Supply Voltage V Dc:60Vdc, Module Lens Colour:-, Visual Signal Type:Flashing, Tones:Multiple Tones, Ip/Nema Rating:Ip66, Sound Level Spl:110Db, Lens Diameter:16Mm, External Rohs Compliant: Yes |Fulleon AS/M/SB/9-60V/R/RL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$98.7100 / $164.0400 | Buy Now |