Part Details for ARZ140N05 by Panasonic Electronic Components
Overview of ARZ140N05 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for ARZ140N05
ARZ140N05 CAD Models
ARZ140N05 Part Data Attributes:
|
ARZ140N05
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ARZ140N05
Panasonic Electronic Components
RF Coaxial Relay, SP4T, Failsafe, 5VDC (Coil), 2500MHz, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | SMA | |
Body Breadth | 0.59 mm | |
Body Height | 3 mm | |
Body Length or Diameter | 2.71 mm | |
Characteristic Impedance | 50 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Electrical Life | 50000 Cycle(s) | |
Insertion Loss-Max | 0.6 dB | |
Isolation-Max | 60 dB | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 10 ms | |
Operating Frequency-Max | 2500 MHz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Physical Dimension | 2.71mm x .59mm x 3mm | |
Relay Action | FAILSAFE | |
Relay Function | SP4T | |
Relay Type | RF COAXIAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/CONNECTOR | |
VSWR | 1.5 |